Part Details for 63055 by HELUKABEL
Overview of 63055 by HELUKABEL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 63055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4897-63055-ND
|
DigiKey | TRAYCONTROL CABLE, FLEX, 600V, 2 Min Qty: 500 Lead time: 8 Weeks Container: Spool |
500 In Stock |
|
$4.7058 / $4.9553 | Buy Now |
DISTI #
4897-63055-DS-ND
|
DigiKey | TRAYCONTROLCABLE,FLEX,600V, FOOT Min Qty: 1 Lead time: 1 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.0666 / $2.8700 | Buy Now |
Part Details for 63055
63055 CAD Models
63055 Part Data Attributes:
|
63055
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
63055
HELUKABEL
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE, TOOL AND PLANT CONSTRUCTION | |
Approvals | CE; CUL; CSA; DIN; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.963 mm2 | |
DIN Conformance | NO | |
Diameter | 17.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |