Part Details for 6306-RC by JW Miller
Overview of 6306-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6306D331ARJZ-R7 | Analog Devices | 5-PIN, MULTIPLE-INPUT, PROG RE | |
ADM6306D346ARJZ-R7 | Analog Devices | 5-PIN, MULTIPLE-INPUT, PROG RE | |
ADM6306D329ARJZ-R7 | Analog Devices | 5-PIN, MULTIPLE-INPUT, PROG RE |
Price & Stock for 6306-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3910
|
Newark | Inductor, 10Mh, 100Ma, Axial Leaded, Product Range:6300 Series, Inductance:10Mh, Dc Current Rating:100Ma, Dc Resistance Max:31Ohm, Inductance Tolerance:± 5%, Case Dimensions:13.46Mm X 22.22Mm Rohs Compliant: Yes |Bourns Jw Miller 6306-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |