Part Details for 63073 by HELUKABEL
Overview of 63073 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63073
63073 CAD Models
63073 Part Data Attributes
|
63073
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
63073
HELUKABEL
Wire And Cable, 5 Conductor(s), 10AWG, 600V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE, TOOL AND PLANT CONSTRUCTION | |
Approvals | CE; CUL; CSA; DIN; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 16.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | POWER CABLE |