There are no models available for this part yet.
Overview of 630A by Goford Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8630ARZ-REEL | Analog Devices | QUAD/LOW NOISE AUTO ZERO AMP | |
AD8630ARZ | Analog Devices | QUAD/LOW NOISE AUTO ZERO AMP | |
AD8630ARZ-REEL7 | Analog Devices | QUAD/LOW NOISE AUTO ZERO AMP |
Price & Stock for 630A by Goford Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4822-630ATR-ND
|
DigiKey | MOSFET N-CH 200V 11A TO-252 Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.2299 / $0.2585 | Buy Now | |
DISTI #
3141-630ACT-ND
|
DigiKey | N200V,RD(MAX)<280M@10V,VTH1V~3V, Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2340 In Stock |
|
$0.2625 / $0.8000 | Buy Now | |
DISTI #
77827423
|
Verical | N-CH 200V 9A 0.28OhmMAX at 10V TO-252 Min Qty: 2500 Package Multiple: 2500 Date Code: 2316 | Americas - 50000 |
|
$0.2300 / $0.2590 | Buy Now |