Part Details for 630A by Philmore
Overview of 630A by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8630ARZ-REEL | Analog Devices | QUAD/LOW NOISE AUTO ZERO AMP | |
AD8630ARZ | Analog Devices | QUAD/LOW NOISE AUTO ZERO AMP | |
AD8630ARZ-REEL7 | Analog Devices | QUAD/LOW NOISE AUTO ZERO AMP |
Price & Stock for 630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port RoHS: Compliant |
44 In Stock |
|
$1.9800 / $3.1200 | Buy Now |
|
Master Electronics | Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port RoHS: Compliant |
44 In Stock |
|
$1.9800 / $3.1200 | Buy Now |