Part Details for 630A007M083A by Glenair Inc
Overview of 630A007M083A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A007M083A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1370
|
Newark | Connector |Glenair 630A007M083A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$186.5700 / $714.5900 | Buy Now |
DISTI #
3937-630A007M083A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$752.3540 / $1,252.8300 | Buy Now |
DISTI #
630A007M083A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel - Bulk (Alt: 630A007M083A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 251 Factory Stock |
|
RFQ | |
DISTI #
654-630A007M083A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU REAR MT RFI/EMI ENV RoHS: Compliant | 0 |
|
$283.6300 / $728.8900 | Order Now |
DISTI #
71104128
|
Verical | Jam Nut Feed-Through Fitting 180° Electroless Nickel Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$127.5641 / $168.3205 | Buy Now |
DISTI #
77947712
|
Verical | Jam Nut Feed-Through Fitting 180° Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$168.3205 / $678.6154 | Buy Now |
DISTI #
630A007M083A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU REAR MT RFI/EMI ENV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$207.7200 / $721.6000 | Buy Now |
DISTI #
GLE630A007M083A
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$186.5700 / $816.6652 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 166 |
|
$489.0300 / $814.3400 | Buy Now |