Part Details for 630A007M123H by Glenair Inc
Overview of 630A007M123H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A007M123H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1376
|
Newark | Connector |Glenair 630A007M123H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$226.7200 / $868.3200 | Buy Now |
DISTI #
3937-630A007M123H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$964.2150 / $1,605.6200 | Buy Now |
DISTI #
630A007M123H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel - Bulk (Alt: 630A007M123H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-630A007M123H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU REAR MT RFI/EMI ENV RoHS: Compliant | 0 |
|
$866.4400 | Order Now |
DISTI #
71106315
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$163.5000 / $361.0513 | Buy Now |
DISTI #
77948257
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$361.0513 / $869.7051 | Buy Now |
DISTI #
GLE630A007M123H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$239.1120 / $1,046.6280 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 7 |
|
$626.7400 / $1,043.6500 | Buy Now |
Part Details for 630A007M123H
630A007M123H CAD Models
630A007M123H Part Data Attributes
|
630A007M123H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630A007M123H
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |