Part Details for 630A022M04BT by Glenair Inc
Overview of 630A022M04BT by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A022M04BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1444
|
Newark | Connector |Glenair 630A022M04BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$138.6000 / $530.8200 | Buy Now |
DISTI #
3937-630A022M04BT-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$854.3200 | Buy Now |
DISTI #
630A022M04BT
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Bulkhead Rear Mount Banding/Shrink Boot Adapter Straight - Bulk (Alt: 630A022M04BT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1021 Factory Stock |
|
$155.0933 | Buy Now |
DISTI #
654-630A022M04BT
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ENV BLKHD BAND ADPTR REAR MT BAND BOOT RoHS: Compliant | 0 |
|
$136.8900 / $314.8600 | Order Now |
DISTI #
71109009
|
Verical | 180° Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$204.0375 | Buy Now |
DISTI #
77948285
|
Verical | 180° Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$209.2692 / $504.1026 | Buy Now |
DISTI #
630A022M04BT
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ENV BLKHD BAND ADPTR REAR MT BAND BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$154.3200 / $545.4800 | Buy Now |
DISTI #
630A022M04BT
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Bulkhead Rear Mount Banding/Shrink Boot Adapter Straight - Bulk (Alt: 630A022M04BT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1021 Factory Stock |
|
$155.0933 | Buy Now |
DISTI #
GLE630A022M04BT
|
Interstate Connecting Components | EMI/RFI BULKHEAD BANDING ADAPTER REAR MOUNT | 0 |
|
$138.5910 / $606.6514 | Buy Now |
|
Powell Electronics | Bulkhead Fittings, Thru-Mount and Flange-Mount Min Qty: 1 | 13 |
|
$363.2600 / $604.9200 | Buy Now |
Part Details for 630A022M04BT
630A022M04BT CAD Models
630A022M04BT Part Data Attributes:
|
630A022M04BT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630A022M04BT
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |