Part Details for 630A022NF07P by Glenair Inc
Overview of 630A022NF07P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630A022NF07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1453
|
Newark | Connector |Glenair 630A022NF07P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$121.5000 / $465.3500 | Buy Now |
DISTI #
3937-630A022NF07P-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$489.9380 / $815.8600 | Buy Now |
DISTI #
630A022NF07P
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Polysulfide Olive Drab Cadmium Over Electroless Nickel Plated - Bulk (Alt: 630A022NF07P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-630A022NF07P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BLKHD BAND ADPTR REAR MT POLYSULFIDE RoHS: Not Compliant | 0 |
|
$120.0100 / $276.0300 | Order Now |
DISTI #
GLE630A022NF07P
|
Interstate Connecting Components | EMI/RFI BULKHEAD BANDING ADAPTER REAR MOUNT | 1 |
|
$150.6600 / $444.7233 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 11 |
|
$318.4600 / $530.3100 | Buy Now |
Part Details for 630A022NF07P
630A022NF07P CAD Models
630A022NF07P Part Data Attributes
|
630A022NF07P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630A022NF07P
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |