Part Details for 630B007NF032A by Glenair Inc
Overview of 630B007NF032A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1517
|
Newark | Connector |Glenair 630B007NF032A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$162.9600 / $624.1200 | Buy Now |
DISTI #
3937-630B007NF032A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$657.1080 / $1,094.2300 | Buy Now |
DISTI #
630B007NF032A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF032A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-630B007NF032A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks | 0 |
|
$255.9400 / $370.2200 | Order Now |
DISTI #
71104180
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$111.4231 / $246.0641 | Buy Now |
DISTI #
77951754
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$246.0641 / $592.7051 | Buy Now |
DISTI #
GLE630B007NF032A
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$162.9585 / $713.2783 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 11 |
|
$427.1200 / $711.2500 | Buy Now |
Part Details for 630B007NF032A
630B007NF032A CAD Models
630B007NF032A Part Data Attributes
|
630B007NF032A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B007NF032A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |