There are no models available for this part yet.
Overview of 630B007NF043H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630B007NF043H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1520
|
Newark | Connector |Glenair 630B007NF043H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$287.9500 / $1,102.8200 | Buy Now | |
DISTI #
3937-630B007NF043H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,161.1080 / $1,933.4900 | Buy Now | |
DISTI #
630B007NF043H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF043H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
631-630B007NF043H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$913.4400 | Order Now | |
DISTI #
71110811
|
Verical | EMI/RFI Environmental Bulkhead Feed-Through With Strain Relief 180° 4 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$196.8846 / $628.9359 | Buy Now | |
DISTI #
77950421
|
Verical | EMI/RFI Environmental Bulkhead Feed-Through With Strain Relief 180° 4 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$628.9359 / $1,047.3077 | Buy Now | |
DISTI #
GLE630B007NF043H
|
Interstate Connecting Components | STUFFING TUBES | 1 |
|
$370.6290 / $1,099.1313 | Buy Now | |
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 6 |
|
$754.7200 / $1,256.7700 | Buy Now |
CAD Models for 630B007NF043H by Glenair Inc
Part Data Attributes for 630B007NF043H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|