There are no models available for this part yet.
Overview of 630B007NF051D by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630B007NF051D by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1521
|
Newark | Connector |Glenair 630B007NF051D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$172.4000 / $660.2900 | Buy Now | |
DISTI #
3937-630B007NF051D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$695.2000 / $1,157.6300 | Buy Now | |
DISTI #
630B007NF051D
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF051D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | ||
DISTI #
654-630B007NF051D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU FRNT MT ENV ONLY RoHS: Not Compliant | 0 |
|
$270.7600 / $391.6700 | Order Now | |
DISTI #
71104226
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$117.8718 / $376.5641 | Buy Now | |
DISTI #
77951967
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$376.5641 / $627.0513 | Buy Now | |
DISTI #
GLE630B007NF051D
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$172.3950 / $754.6114 | Buy Now | |
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 12 |
|
$451.8800 / $752.4600 | Buy Now |
CAD Models for 630B007NF051D by Glenair Inc
Part Data Attributes for 630B007NF051D by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BULKHEAD ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|