Part Details for 630B007NF052D by Glenair Inc
Overview of 630B007NF052D by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF052D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1523
|
Newark | Connector |Glenair 630B007NF052D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$159.7000 / $611.6100 | Buy Now |
DISTI #
630B007NF052D
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF052D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 173 Factory Stock |
|
RFQ | |
DISTI #
654-630B007NF052D
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Not Compliant | 0 |
|
$159.2200 / $506.5900 | Order Now |
DISTI #
71102418
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$109.1923 / $241.1154 | Buy Now |
DISTI #
77950575
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$241.1154 / $580.8205 | Buy Now |
DISTI #
630B007NF052D
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$177.7800 / $696.9800 | Buy Now |
DISTI #
GLE630B007NF052D
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$159.6915 / $698.9760 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 114 |
|
$418.5500 / $696.9800 | Buy Now |
Part Details for 630B007NF052D
630B007NF052D CAD Models
630B007NF052D Part Data Attributes
|
630B007NF052D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B007NF052D
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |