There are no models available for this part yet.
Overview of 630B007NF063H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630B007NF063H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1527
|
Newark | Connector |Glenair 630B007NF063H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$295.7200 / $1,132.6000 | Buy Now | |
DISTI #
3937-630B007NF063H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,192.4770 / $1,985.7100 | Buy Now | |
DISTI #
630B007NF063H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF063H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 153 Factory Stock |
|
$1,566.7828 | Buy Now | |
DISTI #
631-630B007NF063H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$1,398.2700 | Order Now | |
DISTI #
71105822
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$202.2051 / $645.9231 | Buy Now | |
DISTI #
77948320
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$645.9231 / $1,075.5897 | Buy Now | |
DISTI #
630B007NF063H
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,398.2700 | Buy Now | |
DISTI #
GLE630B007NF063H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$295.7175 / $1,294.3954 | Buy Now | |
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 101 |
|
$775.1100 / $1,290.7100 | Buy Now |
CAD Models for 630B007NF063H by Glenair Inc
Part Data Attributes for 630B007NF063H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BULKHEAD ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|