Part Details for 630B007NF103H by Glenair Inc
Overview of 630B007NF103H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF103H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1539
|
Newark | Connector |Glenair 630B007NF103H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$309.9100 / $1,186.9600 | Buy Now |
DISTI #
3937-630B007NF103H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,910.2100 | Buy Now |
DISTI #
630B007NF103H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF103H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$292.2406 / $1,318.8450 | Buy Now |
DISTI #
631-630B007NF103H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$704.0800 | Order Now |
DISTI #
GLE630B007NF103H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$309.9060 / $1,356.5262 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 9 |
|
$812.2900 / $1,352.6600 | Buy Now |
Part Details for 630B007NF103H
630B007NF103H CAD Models
630B007NF103H Part Data Attributes
|
630B007NF103H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B007NF103H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |