Part Details for 630B007NF143A by Glenair Inc
Overview of 630B007NF143A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF143A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1548
|
Newark | Connector |Glenair 630B007NF143A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$313.5400 / $1,200.8300 | Buy Now |
DISTI #
3937-630B007NF143A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,932.5700 | Buy Now |
DISTI #
630B007NF143A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF143A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 168 Factory Stock |
|
RFQ | |
DISTI #
654-630B007NF143A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU FRNT MT RFI/EMI RoHS: Not Compliant | 0 |
|
$712.3200 / $1,186.1500 | Order Now |
DISTI #
GLE630B007NF143A
|
Heilind Electronics | STUFFING TUBES | Americas - 15 in Stock |
|
$313.5375 / $1,372.3715 | Buy Now |
DISTI #
GLE630B007NF143A
|
Interstate Connecting Components | STUFFING TUBES | 47 |
|
$313.5375 / $1,372.3715 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 111 |
|
$821.8000 / $1,368.4600 | Buy Now |
Part Details for 630B007NF143A
630B007NF143A CAD Models
630B007NF143A Part Data Attributes
|
630B007NF143A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B007NF143A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BULKHEAD ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |