Part Details for 630B007NF143H by Glenair Inc
Overview of 630B007NF143H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF143H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1550
|
Newark | Connector |Glenair 630B007NF143H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$342.9200 / $1,313.3500 | Buy Now |
DISTI #
3937-630B007NF143H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,382.7690 / $2,302.6000 | Buy Now |
DISTI #
630B007NF143H
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF143H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$1,816.9458 | Buy Now |
DISTI #
654-630B007NF143H
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU FRNT MT RFI/EMI ENV RoHS: Not Compliant | 0 |
|
$1,063.7300 | Order Now |
DISTI #
71109367
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$234.4744 / $517.7949 | Buy Now |
DISTI #
77948414
|
Verical | Jam Nut Feed-Through Fitting 180° Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$517.7949 / $1,247.2436 | Buy Now |
DISTI #
GLE630B007NF143H
|
Interstate Connecting Components | STUFFING TUBES | 0 |
|
$342.9135 / $1,500.9688 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 3 |
|
$898.8000 / $1,496.6900 | Buy Now |
Part Details for 630B007NF143H
630B007NF143H CAD Models
630B007NF143H Part Data Attributes
|
630B007NF143H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B007NF143H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.937 inch | |
Cable Entry-Min | 0.625 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |