Part Details for 630B007NF163A by Glenair Inc
Overview of 630B007NF163A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B007NF163A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1553
|
Newark | Connector |Glenair 630B007NF163A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$350.3700 / $1,341.9200 | Buy Now |
DISTI #
3937-630B007NF163A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$1,412.8460 / $2,352.6900 | Buy Now |
DISTI #
630B007NF163A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B007NF163A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16102 Factory Stock |
|
$60.9333 | Buy Now |
DISTI #
654-630B007NF163A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ENV BULKHD FEED THRU FRNT MT RFI/EMI RoHS: Not Compliant | 3 |
|
$717.4600 / $1,332.5400 | Buy Now |
DISTI #
GLE630B007NF163A
|
Heilind Electronics | STUFFING TUBES | Americas - 24 in Stock |
|
$207.7338 / $237.4101 | Buy Now |
DISTI #
71104230
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$239.5769 / $529.0513 | Buy Now |
DISTI #
77947768
|
Verical | Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$529.0513 / $1,274.3718 | Buy Now |
DISTI #
GLE630B007NF163A
|
Interstate Connecting Components | STUFFING TUBES | 74 |
|
$207.7338 / $237.4101 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 67 |
|
$918.3500 / $1,529.2500 | Buy Now |