Part Details for 630B022NF06B by Glenair Inc
Overview of 630B022NF06B by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630B022NF06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
630B022NF06B
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 630B022NF06B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE630B022NF06B
|
Interstate Connecting Components | EMI/RFI BULKHEAD BANDING ADAPTER FRONT MOUNT | 0 |
|
Buy Now |
Part Details for 630B022NF06B
630B022NF06B CAD Models
630B022NF06B Part Data Attributes
|
630B022NF06B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630B022NF06B
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |