There are no models available for this part yet.
Overview of 630B022NF07 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 630B022NF07 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1606
|
Newark | Connector |Glenair 630B022NF07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$100.3800 / $384.4300 | Buy Now | |
DISTI #
3937-630B022NF07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$404.7380 / $673.9800 | Buy Now | |
DISTI #
630B022NF07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Bulkhead Front Mount Adapter Straight - Bulk (Alt: 630B022NF07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | ||
DISTI #
654-630B022NF07
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BAND ADAPTER JAM NUT PANEL MT FRONT RoHS: Not Compliant | 0 |
|
$100.0700 / $318.4200 | Order Now | |
DISTI #
GLE630B022NF07
|
Interstate Connecting Components | EMI/RFI BULKHEAD BANDING ADAPTER FRONT MOUNT | 0 |
|
$100.3725 / $439.3440 | Buy Now | |
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 7 |
|
$263.0800 / $438.0900 | Buy Now |
CAD Models for 630B022NF07 by Glenair Inc
Part Data Attributes for 630B022NF07 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BOOT ADAPTER
|
Cable Entry-Max
|
0.438 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|