Part Details for 630C022M03T by Glenair Inc
Overview of 630C022M03T by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630C022M03T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1633
|
Newark | Connector |Glenair 630C022M03T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$101.7800 / $401.0200 | Buy Now |
DISTI #
3937-630C022M03T-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$644.9400 | Buy Now |
DISTI #
630C022M03T
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Plated - Bulk (Alt: 630C022M03T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$92.4466 / $445.5750 | Buy Now |
DISTI #
654-630C022M03T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters EMI/RFI ENV BULKHEAD ADPTR FLNG SHRK BOOT RoHS: Compliant | 0 |
|
$101.4700 / $327.5100 | Order Now |
DISTI #
71108028
|
Verical | Backshells, EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$148.9000 | Buy Now |
DISTI #
77947790
|
Verical | Backshells, EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$152.7179 / $380.8333 | Buy Now |
DISTI #
630C022M03T
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Plated - Bulk (Alt: 630C022M03T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$92.4466 / $445.5750 | Buy Now |
DISTI #
GLE630C022M03T
|
Interstate Connecting Components | EMI/RFI ENV BULKHEAD BANDING ADAPTER FLANGE MOUNT | 0 |
|
$101.7765 / $458.3058 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI/RFI ENV BULKHEAD ADPTR FLNG SHRK BOOT Min Qty: 1 | 9 |
|
$266.7700 / $457.0000 | Buy Now |
DISTI #
630C022M03T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$69.0300 / $329.6900 | Buy Now RFQ |
Part Details for 630C022M03T
630C022M03T CAD Models
630C022M03T Part Data Attributes:
|
630C022M03T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630C022M03T
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |