Part Details for 630C022M06T by Glenair Inc
Overview of 630C022M06T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630C022M06T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1639
|
Newark | Connector |Glenair 630C022M06T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$102.0100 / $401.8700 | Buy Now |
DISTI #
3937-630C022M06T-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$411.3080 / $704.5700 | Buy Now |
DISTI #
630C022M06T
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Electroless Nickel Plated - Bulk (Alt: 630C022M06T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
654-630C022M06T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters EMI/RFI ENV BULKHEAD ADPTR FLNG SHRK BOOT RoHS: Compliant | 0 |
|
$100.7600 / $231.7300 | Order Now |
DISTI #
GLE630C022M06T
|
Interstate Connecting Components | EMI/RFI ENV BULKHEAD BANDING ADAPTER FLANGE MOUNT | 0 |
|
$102.0060 / $459.2778 | Buy Now |
|
Powell Electronics | ACCESSORIES - STUFFING TUBES Min Qty: 1 | 25 |
|
$267.3500 / $457.9700 | Buy Now |
Part Details for 630C022M06T
630C022M06T CAD Models
630C022M06T Part Data Attributes
|
630C022M06T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630C022M06T
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |