Part Details for 630C022NF05 by Glenair Inc
Overview of 630C022NF05 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630C022NF05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1647
|
Newark | Connector |Glenair 630C022NF05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$69.9900 / $275.7400 | Buy Now |
DISTI #
3937-630C022NF05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$443.4600 | Buy Now |
DISTI #
630C022NF05
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated - Bulk (Alt: 630C022NF05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$63.5562 / $306.3750 | Buy Now |
DISTI #
654-630C022NF05
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories EMI/RFI ENV BULKHEAD BAND ADAPTER FLNG MT RoHS: Not Compliant | 0 |
|
$63.2400 / $158.9900 | Order Now |
DISTI #
71105621
|
Verical | EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminium Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$149.0375 | Buy Now |
DISTI #
77947014
|
Verical | EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Straight Aluminium Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$152.8590 / $261.8590 | Buy Now |
DISTI #
630C022NF05
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Bulkhead Feed Through with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated - Bulk (Alt: 630C022NF05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$63.5562 / $306.3750 | Buy Now |
DISTI #
GLE630C022NF05
|
Interstate Connecting Components | EMI/RFI ENV BULKHEAD BANDING ADAPTER FLANGE MOUNT | 0 |
|
$69.9840 / $315.1287 | Buy Now |
|
Powell Electronics | Bulkhead Fittings, Thru-Mount and Flange-Mount Min Qty: 1 | 23 |
|
$183.4300 / $314.2300 | Buy Now |
DISTI #
630C022NF05
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$47.4700 / $226.6900 | Buy Now RFQ |
Part Details for 630C022NF05
630C022NF05 CAD Models
630C022NF05 Part Data Attributes:
|
630C022NF05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
630C022NF05
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | BOOT ADAPTER | |
Cable Entry-Max | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |