Part Details for 631-08219 by HellermannTyton
Overview of 631-08219 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-219LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 19 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
89008-219LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 631-08219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV4821-PVC-FR-NA
|
TME | Strain relief, PVC, natural, -30÷60°C, UL94V-0, angular Min Qty: 2000 | 0 |
|
$0.0633 / $0.0786 | RFQ |