Part Details for 631-91063 - V10-CR-S3-W-N-M2-L by Sensopart
Overview of 631-91063 - V10-CR-S3-W-N-M2-L by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-106-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 631-91063 - V10-CR-S3-W-N-M2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-631-91063-V10-CR-S3-W-N-M2-L-ND
|
DigiKey | VISORV10 Code Reader Standard, n Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$1,126.0000 | Buy Now |