There are no models available for this part yet.
Overview of 631.1218.728 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 631.1218.728 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK8536
|
Newark | Magnetic Switch |Altech 631.1218.728 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4300 / $92.6500 | Buy Now | |
DISTI #
631.1218.728-ND
|
DigiKey | MAGNETIC SWITCH MAM-1812-F-1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.1300 | Buy Now | |
DISTI #
845-6311218728
|
Mouser Electronics | Circuit Breaker Accessories MAGNETIC SWITCH | 0 |
|
$79.5900 / $91.9300 | Order Now | |
DISTI #
71238538
|
RS | MAGNETIC SWITCH, MAM-1812-F-1 | Altech Corp 631.1218.728 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1900 / $82.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$62.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$60.9600 / $82.7900 | Buy Now | ||
Powell Electronics | MAGNETIC SWITCH Min Qty: 1 | 3 |
|
$78.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$60.9600 / $82.7900 | Buy Now | ||
DISTI #
10048856
|
TestEquity LLC | Altech 631.1218.728 Magnetic Switch, MAM-1812-F-1 | 0 |
|
$75.8600 | Buy Now |