Part Details for 631.4212.439 by Altech Corporation
Overview of 631.4212.439 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-123 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-123ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 631.4212.439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8543
|
Newark | Magnetic Switch |Altech 631.4212.439 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7400 / $98.8000 | Buy Now |
DISTI #
631.4212.439-ND
|
DigiKey | MAGNETIC SWITCH MAK-1212-F-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9000 | Buy Now |
DISTI #
845-6314212439
|
Mouser Electronics | Circuit Breaker Accessories MAGNETIC SWITCH | 0 |
|
$90.0200 / $101.0400 | Order Now |
DISTI #
71238515
|
RS | MAGNETIC SWITCH, MAK-1212-F-3 | Altech Corp 631.4212.439 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$102.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$66.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.0000 / $82.4200 | Buy Now |
|
Powell Electronics | MAGNETIC SWITCH Min Qty: 1 | 1 |
|
$83.5800 | Buy Now |
DISTI #
10048867
|
TestEquity LLC | Altech 631.4212.439 Magnetic Switch, MAK-1212-F-3 | 0 |
|
$80.8800 | Buy Now |