-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 0.57mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
10142963-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 7 position, side to side, Top latch | |
51963-107LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 120S Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8469
|
Newark | Mag-Mate 187 F Tab 27-23 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63107-1 RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
63107-1
|
Avnet Americas | Tab Terminal 23-27AWG M 16mm 4.83mm Tin Strip - Tape and Reel (Alt: 63107-1) RoHS: Compliant Min Qty: 198000 Package Multiple: 11000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 198000 Package Multiple: 11000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1010 | Buy Now |
DISTI #
AMP63107-1
|
Heilind Electronics | MAG-MATE 187 F TAB 27-23 TPBR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP63107-1
|
Interstate Connecting Components | MAG-MATE 187 F TAB 27-23 TPBR | 0 |
|
Buy Now | |
DISTI #
63107-1
|
Avnet Abacus | (Alt: 63107-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 11000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63107-1
TE Connectivity
TAB Terminal, 0.57mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.57 mm2 | |
Wire Gauge | 23 AWG |