-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL MKII 250 REC 22-18AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-119LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
94063-119HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 19 Positions, 2.54mm (0.100in) Pitch. | |
10135563-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 15 column, 19.5mm stacking height, 120contacts |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5688
|
Newark | .250 Mkii Posi-Lock |Amp Te Connectivity 63119-2 RoHS: Not Compliant Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A111445CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0686 / $0.2000 | Buy Now |
DISTI #
3937-63119-2TR-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1192 / $0.1500 | Buy Now |
DISTI #
63119-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.9mm 7.6mm Strip - Tape and Reel (Alt: 63119-2) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 | Buy Now |
DISTI #
571-63119-2
|
Mouser Electronics | Terminals .250 MKII POSI-LOCK RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0623 | Buy Now |
DISTI #
AMP63119-2
|
Heilind Electronics | .250 MKII POSI-LOCK | Americas - 0 in Stock |
|
$0.0778 | Buy Now |
|
Onlinecomponents.com | PL MKII 250 REC 22-18AWG BR RoHS: Compliant |
8100 In Stock |
|
$0.0744 / $0.0948 | Buy Now |
DISTI #
631192-TEC-0
|
TME | 63119-2 Min Qty: 6000 | 6000 |
|
$0.0542 | Buy Now |
DISTI #
AMP63119-2
|
Interstate Connecting Components | .250 MKII POSI-LOCK | 0 |
|
$0.0778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63119-2
TE Connectivity
PL MKII 250 REC 22-18AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |