-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63133-1) MAG-MATE 250 F TAB 33-31 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-133HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7969
|
Newark | Mag-Mate 250 F Tab 33-31 Tpbr |Amp Te Connectivity 63133-1 RoHS: Not Compliant Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 | Buy Now |
DISTI #
3937-63133-1TR-ND
|
DigiKey | CONN MAG TERM 31-33AWG QC 0.250 Min Qty: 84000 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
63133-1-ND
|
DigiKey | CONN MAG TERM 31-33AWG QC 0.250 Min Qty: 84000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2047 | Buy Now |
DISTI #
63133-1
|
Avnet Americas | Mag-Mate Terminal 31-33AWG M 18.97mm 7.95mm Tin Strip - Tape and Reel (Alt: 63133-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
571-63133-1
|
Mouser Electronics | Terminals MAG-MATE 250 F TAB 33-31 TPBR RoHS: Compliant | 0 |
|
$0.2130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84000 Package Multiple: 21000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1927 | Buy Now |
DISTI #
AMP63133-1
|
Heilind Electronics | MAG-MATE 250 F TAB 33-31 | Americas - 0 in Stock |
|
$0.2409 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250 F TAB 33-31 TPBR RoHS: Compliant | 0 |
|
$0.2076 / $0.6093 | Buy Now |
DISTI #
AMP63133-1
|
Interstate Connecting Components | MAG-MATE 250 F TAB 33-31 | 0 |
|
$0.2409 | Buy Now |
DISTI #
63133-1
|
Avnet Abacus | (Alt: 63133-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63133-1
TE Connectivity
(63133-1) MAG-MATE 250 F TAB 33-31 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.23 mm2 | |
Wire Gauge | 31 AWG |