-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 20-16 AWG TPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D4K63137 | Amphenol Communications Solutions | Flat Female Dust Cover with Chain, C size for Standard 37 pin and High Density 62 pin, for Use for Male connector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3254
|
Newark | Faston 250 Rec 20-16 Awg Tphbz |Amp Te Connectivity 63137-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
A100783CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22324 In Stock |
|
$0.1792 / $0.3600 | Buy Now |
DISTI #
63137-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 16.26mm Tin Strip - Tape and Reel (Alt: 63137-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1600 | Buy Now |
DISTI #
571-63137-1
|
Mouser Electronics | Terminals 250 REV FLG FAS REC RoHS: Compliant | 5000 |
|
$0.1710 / $0.2040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1581 | Buy Now |
DISTI #
AMP63137-1
|
Heilind Electronics | 250 REV FLG FAS REC 20-16TPHBZ | Americas - 0 in Stock |
|
$0.1883 / $0.2005 | Buy Now |
|
Onlinecomponents.com | 250 FASOTN FLAG REC 20-16 AWG TPBZ RoHS: Compliant |
50000 Partner Stock |
|
$0.1662 / $0.1990 | Buy Now |
DISTI #
11592926
|
Verical | Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 16.26mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 50000 |
|
$0.1600 / $0.1930 | Buy Now |
DISTI #
63137-1
|
TTI | Terminals 250 REV FLG FAS REC RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1710 | Buy Now |
DISTI #
AMP63137-1
|
Interstate Connecting Components | 250 REV FLG FAS REC 20-16TPHBZ | 0 |
|
$0.1883 / $0.2005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63137-1
TE Connectivity
FASTON 250 REC 20-16 AWG TPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |