Part Details for 63138-2 by TE Connectivity
Overview of 63138-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63138-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63138-2-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.110 CRIMP Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63138-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG Tab 15.88mm 5.59mm Strip - Tape and Reel (Alt: 63138-2) RoHS: Compliant Min Qty: 234000 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ |
Part Details for 63138-2
63138-2 CAD Models
63138-2 Part Data Attributes:
|
63138-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63138-2
TE Connectivity
BRASS, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |