There are no models available for this part yet.
Overview of 6316 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6316AY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6316DZ31ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
ADM6316AZ29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Price & Stock for 6316 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W4901
|
Newark | Ae C&c /100 Ft |Alpha Wire 6316 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$262.4600 / $374.3800 | Buy Now | |
DISTI #
3937-6316SL005-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG SLATE Min Qty: 100 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-6316SL005-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG SLATE Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9510 | Buy Now | |
DISTI #
602-6316-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 2 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 18 |
|
$274.0600 / $357.8900 | Buy Now | |
DISTI #
73596380
|
RS | Communication & Control Cable, 24Awg/2C, Foil Braid Shield, FPE Slate | Alpha Wire 6316 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$296.8900 / $350.8700 | RFQ |