-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631615-000
|
Avnet Americas | STXR40AB00-0805AI - Bulk (Alt: 631615-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$56.8642 / $68.4298 | Buy Now |
DISTI #
RYCSTXR40AB00-0805AI
|
Heilind Electronics | STXR40AB00-0805AI | Americas - 0 in Stock |
|
$50.9403 / $71.9254 | Buy Now |
|
Onlinecomponents.com | STXR40AB00-0805AI |
7 Partner Stock |
|
$38.7600 / $84.8300 | Buy Now |
DISTI #
631615-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STXR40AB00-0805AI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.3400 / $58.8200 | Buy Now |
DISTI #
631615-000
|
Avnet Americas | STXR40AB00-0805AI - Bulk (Alt: 631615-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$56.8642 / $68.4298 | Buy Now |
DISTI #
631615-000
|
Avnet Americas | STXR40AB00-0805AI - Bulk (Alt: 631615-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$56.8642 / $68.4298 | Buy Now |
|
Master Electronics | STXR40AB00-0805AI |
7 Partner Stock |
|
$38.7600 / $84.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
631615-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
631615-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |