-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 AMVAR FAST TAB 032TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111449CT-ND
|
DigiKey | CONN QC TAB 19-23AWG 0.250 CRIMP Min Qty: 16000 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1194 | Buy Now |
DISTI #
63165-1
|
Avnet Americas | Quick Disconnect Terminal 19-23AWG Tab Tin Strip - Tape and Reel (Alt: 63165-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1263 | Buy Now |
DISTI #
571-63165-1
|
Mouser Electronics | Terminals 250 AMVAR FAST TAB 032TPBR RoHS: Compliant | 0 |
|
$0.1540 | Order Now |
DISTI #
571-63165-1-MR
|
Mouser Electronics | Terminals 250 AMVAR FAST Reel of 1000 RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1122 | Buy Now |
DISTI #
AMP63165-1
|
Heilind Electronics | 250 AMVAR FAST TAB 032TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 AMVAR FAST TAB 032TPBR RoHS: Compliant |
16000 Partner Stock |
|
$0.1121 / $0.1165 | Buy Now |
DISTI #
63165-1
|
Avnet Americas | Quick Disconnect Terminal 19-23AWG Tab Tin Strip - Tape and Reel (Alt: 63165-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1263 | Buy Now |
DISTI #
63165-1
|
Avnet Americas | Quick Disconnect Terminal 19-23AWG Tab Tin Strip - Tape and Reel (Alt: 63165-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1263 | Buy Now |
DISTI #
AMP63165-1
|
Interstate Connecting Components | 250 AMVAR FAST TAB 032TPBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63165-1
TE Connectivity
250 AMVAR FAST TAB 032TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 19 AWG |