Part Details for 6318/2TDH4P by ebm-papst
Overview of 6318/2TDH4P by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 6318/2TDH4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2319-ND
|
DigiKey | FAN AXIAL 172X50.8MM 48VDC WIRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
75 In Stock |
|
$164.8400 / $194.2300 | Buy Now |
DISTI #
6318/2TDH4P
|
Avnet Americas | DC Fan Ball Bearing 48V 150W 9200RPM 559.1CFM 75dB Flange Mount - Bulk (Alt: 6318/2TDH4P) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0240 / $196.6924 | Buy Now |
DISTI #
5912-6318/2TDH4P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172mm, 48VDC, 559CFM, 75dBA, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$167.3900 / $193.4400 | Order Now |
DISTI #
70105122
|
RS | DC Fan, 48V, 172x51mm, Round, 559.1CFM, 150W, 75dBA, 9200RPM, Terminals | ebm-papst 6318/2TDH4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 345 |
|
$158.4900 / $198.1100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 48V - 36V to 72V - 559.1CFM - 75dB Low Noise/PWM - 9200RPM. RoHS: Compliant |
417 In Stock 73 On Order 62 Factory Stock |
|
$161.8700 / $192.5000 | Buy Now |
DISTI #
6318/2TDH4P
|
Avnet Americas | DC Fan Ball Bearing 48V 150W 9200RPM 559.1CFM 75dB Flange Mount - Bulk (Alt: 6318/2TDH4P) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0240 / $196.6924 | Buy Now |
DISTI #
6318/2TDH4P
|
TME | Fan: DC, axial, 48VDC, Ø172x51mm, 940m3/h, 75dBA, ball bearing Min Qty: 1 | 9 |
|
$225.5500 | Buy Now |
DISTI #
6318/2TDH4P
|
Avnet Americas | DC Fan Ball Bearing 48V 150W 9200RPM 559.1CFM 75dB Flange Mount - Bulk (Alt: 6318/2TDH4P) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0240 / $196.6924 | Buy Now |
DISTI #
000000000002581806
|
Sager | DC Fans Tubeaxial Fan, 172mm, 48VDC, 559CFM, 75dB, Speed Signal, Open Collector, S-Force Min Qty: 1 | 0 |
|
$162.9100 / $199.7700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 48V - 36V to 72V - 559.1CFM - 75dB Low Noise/PWM - 9200RPM. RoHS: Compliant |
417 In Stock 73 On Order 62 Factory Stock |
|
$161.8700 / $192.5000 | Buy Now |
Part Details for 6318/2TDH4P
6318/2TDH4P CAD Models
6318/2TDH4P Part Data Attributes
|
6318/2TDH4P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6318/2TDH4P
ebm-papst
Fans & Blowers 172mm 48VDC 559 CFM 75 dBA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Airflow | 547.37 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Diameter | 172 mm | |
Height | 51 mm | |
Life Expectancy | 20000 h | |
Noise | 75 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.13 A | |
Rated Power | 150 W | |
Rated Voltage | 48 V | |
Speed | 9200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 910 g |