-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63196-2) PL 187 RECEPTACLE 24-20 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7021
|
Newark | Automotive Connectors 187 Pos Lock Rec |Amp Te Connectivity 63196-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 132000 |
|
$0.0960 | Buy Now |
DISTI #
34B825
|
Newark | 187 Pos Lk Rec 24-20 0126Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 63196-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A24757CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20508 In Stock |
|
$0.0601 / $0.1100 | Buy Now |
DISTI #
63196-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 20.19mm 5.59mm Pre-Tin Strip on Reel - Tape and Reel (Alt: 63196-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days Container: Reel | 46136 Factory Stock |
|
$0.0786 | Buy Now |
DISTI #
571-63196-2
|
Mouser Electronics | Automotive Connectors 187 POS LOCK REC RoHS: Compliant | 24000 |
|
$0.0770 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0698 | Buy Now |
DISTI #
AMP63196-2
|
Heilind Electronics | 187 POS LK REC 24-20 0126 | Americas - 126000 in Stock |
|
$0.0642 / $0.0798 | Buy Now |
|
Onlinecomponents.com | PL 187 RECEPTACLE 24-20 AWG PTPBR RoHS: Compliant |
132000 Partner Stock |
|
$0.0751 / $0.1645 | Buy Now |
DISTI #
65675476
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 20.19mm Pre-Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 120000 |
|
$0.0570 / $0.0820 | Buy Now |
DISTI #
76437122
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 20.19mm Pre-Tin T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 | Americas - 24000 |
|
$0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63196-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63196-2
TE Connectivity
(63196-2) PL 187 RECEPTACLE 24-20 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |