Part Details for 631H/25 by APEM Inc
Overview of 631H/25 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 631H/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M1349
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 631H/25 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $28.2300 | Buy Now |
DISTI #
631H/25-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 250V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2130 | Buy Now |
DISTI #
642-631H/25
|
Mouser Electronics | Toggle Switches 15A 125-250VAC SPST 10A 24VDC ON-OFF RoHS: Compliant | 11 |
|
$13.4200 / $28.8000 | Buy Now |
DISTI #
74997985
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 631H/25 Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPST - On-Off - 15A 250VAC - 40.00mm Round Actuator - Metal Lever - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$7.7900 / $15.5300 | Buy Now |
|
Master Electronics | Toggle Switch - SPST - On-Off - 15A 250VAC - 40.00mm Round Actuator - Metal Lever - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$7.7900 / $15.5300 | Buy Now |
Part Details for 631H/25
631H/25 CAD Models
631H/25 Part Data Attributes:
|
631H/25
APEM Inc
Buy Now
|
Compare Parts:
631H/25
APEM Inc
|
Samacsys Manufacturer | Apem |