Part Details for 631NT91-7-NH by Honeywell Sensing and Control
Overview of 631NT91-7-NH by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 631NT91-7-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4060
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 631NT91-7-NH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6700 / $44.0300 | Buy Now |
DISTI #
785-631NT91-7-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW NO HARDWAR 1POLE 3POS STD LEVER RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 631NT91-7 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$29.0700 / $60.8900 | Buy Now |
|
Master Electronics | 631NT91-7 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$29.0700 / $60.8900 | Buy Now |
Part Details for 631NT91-7-NH
631NT91-7-NH CAD Models
631NT91-7-NH Part Data Attributes
|
631NT91-7-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
631NT91-7-NH
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 10A@7VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 7 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |