Part Details for 632/2HPU-181 by ebm-papst
Overview of 632/2HPU-181 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37546G2HP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 8-16KB Flash, 0.375-0.5KB RAM (Non Promotion) |
Price & Stock for 632/2HPU-181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4370
|
Newark | Ebm Papst |Ebm-Papst 632/2HPU-181 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9000 / $45.6500 | Buy Now |
DISTI #
632/2HPU-181
|
Avnet Americas | DC Fan Ball 12V 1.5W 6400RPM 25.9CFM 35dBA Flange Mount - Bulk (Alt: 632/2HPU-181) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |