Part Details for 632/2HPU by ebm-papst
Overview of 632/2HPU by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37546G2HP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 8-16KB Flash, 0.375-0.5KB RAM (Non Promotion) |
Price & Stock for 632/2HPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4369
|
Newark | Dc Fan Ball 12V 15W 6300Rpm/Ebm Papst |Ebm-Papst 632/2HPU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5600 / $63.0700 | Buy Now |
DISTI #
40Y1561
|
Newark | Axial Fan, 60Mm, 12Vdc, 25.9Cfm, 35Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:25.9Cfm, Noise Rating:35Dba, Power Rating:1.5W Rohs Compliant: Yes |Ebm-Papst 632/2HPU RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $62.9500 | Buy Now |
DISTI #
381-2760-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34 In Stock |
|
$52.8978 / $68.8900 | Buy Now |
DISTI #
632/2HPU
|
Avnet Americas | DC Fan Ball 12V 1.5W 6300RPM 25.9CFM 35dBA Flange Mount - Bulk (Alt: 632/2HPU) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4000 / $62.4616 | Buy Now |
DISTI #
5912-632/2HPU
|
Mouser Electronics | DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 25.9CFM, Speed Signal/Open Collector Out, IP68 RoHS: Compliant | 43 |
|
$52.8900 / $65.8600 | Buy Now |
DISTI #
70739136
|
RS | Fan, IP68,DC,12V,60x60x25mm, Sq,25.9CFM,1.5W,35dBA,6300RPM, Leadwires | ebm-papst 632/2HPU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$52.2900 / $61.5200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 12V - 25.9CFM - 35dBA - 60 X 60 X 25mm - 6300RPM - IP68. RoHS: Compliant |
411 In Stock |
|
$51.3400 / $65.7200 | Buy Now |
DISTI #
632/2HPU
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 43.5m3/h, 35dBA, ball, 6300rpm Min Qty: 1 | 3 |
|
$79.7500 | Buy Now |
DISTI #
000000000005351078
|
Sager | DC Fans Tubeaxial, 60x25mm, 12V, 25.9CFM, 1.5W, 35dB, 6300RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 2 |
|
$50.3300 / $61.5200 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 12V - 25.9CFM - 35dBA - 60 X 60 X 25mm - 6300RPM - IP68. RoHS: Compliant |
411 In Stock |
|
$51.3400 / $65.7200 | Buy Now |
Part Details for 632/2HPU
632/2HPU CAD Models
632/2HPU Part Data Attributes
|
632/2HPU
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
632/2HPU
ebm-papst
FAN 12VDC 60X25MM IP68 PWM TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 25.89 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 60 mm | |
Life Expectancy | 42500 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.13 A | |
Rated Power | 1.5 W | |
Rated Voltage | 12 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 60 mm |