Part Details for 632-91092 - V20-CR-P3-I-WD-M2-L by Sensopart
Overview of 632-91092 - V20-CR-P3-I-WD-M2-L by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-220019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-210018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-214004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 632-91092 - V20-CR-P3-I-WD-M2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-632-91092-V20-CR-P3-I-WD-M2-L-ND
|
DigiKey | VISORV20 Code Reader Professiona Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$3,517.0000 | Buy Now |