Part Details for 632.328 by Eska
Overview of 632.328 by Eska
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632.328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46074567
|
Verical | Fuse Slow Blow Acting 12.5A 250V Holder Cartridge 6.3 X 32mm Glass Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 57 |
|
$0.1106 / $0.1182 | Buy Now |
DISTI #
ZGT-12.5A
|
TME | Fuse: fuse, time-lag, 12.5A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 10 | 690 |
|
$0.1820 / $0.3120 | Buy Now |