There are no models available for this part yet.
Overview of 6321-BCE-S-025-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6321AY30ARJZ-R7 | Analog Devices | High/Open Drain Watchdog Super | |
AD4632-16BBCZ | Analog Devices | 16-Bit, 0.5 MSPS, Dual | |
ADM6321BZ25ARJZ-R7 | Analog Devices | High/Open Drain Watchdog Super |
Price & Stock for 6321-BCE-S-025-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS6321-BCE-S-025-000
|
Heilind Electronics | 25MBAR DIFFERENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
TSS6321-BCE-S-025-000
|
Interstate Connecting Components | 25MBAR DIFFERENTIAL SENSOR | 0 |
|
Buy Now | ||
DISTI #
6321-BCE-S-025-000
|
Avnet Abacus | Pressure Sensor 25mbar Differential 16-Pin SOIC Stick (Alt: 6321-BCE-S-025-000) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |