Part Details for 6321-BCE-T-025-000 by TE Connectivity
Overview of 6321-BCE-T-025-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6321AY30ARJZ-R7 | Analog Devices | High/Open Drain Watchdog Super | |
AD4632-16BBCZ | Analog Devices | 16-Bit, 0.5 MSPS, Dual | |
ADM6321BZ25ARJZ-R7 | Analog Devices | High/Open Drain Watchdog Super |
Price & Stock for 6321-BCE-T-025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS6321-BCE-T-025-000
|
Heilind Electronics | 25MBAR DIFFERENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS6321-BCE-T-025-000
|
Interstate Connecting Components | 25MBAR DIFFERENTIAL SENSOR | 0 |
|
Buy Now | |
DISTI #
6321-BCE-T-025-000
|
Avnet Abacus | Pressure Sensor 25mbar Differential 16-Pin SOIC T/R (Alt: 6321-BCE-T-025-000) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |