Part Details for 63215 by Klein Tools Inc
Overview of 63215 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142963-215KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 15 position, side to side, Top latch |
Price & Stock for 63215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9492
|
Newark | Cable Cutter, Alum/Copper, 10Mm, 165Mm Rohs Compliant: Na |Klein Tools 63215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0700 / $64.8200 | Buy Now |
DISTI #
1742-63215-ND
|
DigiKey | COMPACT CABLE CUTTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$25.3812 / $29.5600 | Buy Now |
DISTI #
247-63215
|
Mouser Electronics | Wire Stripping & Cutting Tools High-Leverage Compact Cable Cutter RoHS: Compliant | 0 |
|
$23.4100 / $29.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $31.2800 | Buy Now |