There are no models available for this part yet.
Overview of 632151-3B-CN by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 632151-3B-CN by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-632151-3B-CN-ND
|
DigiKey | SWITCH ROCKER SPST 12A 28V Min Qty: 21 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5486 | Buy Now | |
DISTI #
691-632151-3B-CN
|
Mouser Electronics | Rocker Switches 6321513BCN RoHS: Compliant | 0 |
|
$5.4200 / $6.1500 | Order Now | |
Onlinecomponents.com | Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
30 In Stock |
|
$4.1200 / $7.2300 | Buy Now | ||
Master Electronics | Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
30 In Stock |
|
$4.1200 / $7.2300 | Buy Now |
CAD Models for 632151-3B-CN by Carling Technologies
Part Data Attributes for 632151-3B-CN by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LED COLOUR IS NOT MENTIONED
|
Body Breadth
|
12.83 mm
|
Body Height
|
16 mm
|
Body Length or Diameter
|
20.96 mm
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SOLDER
|