There are no models available for this part yet.
Overview of 632152-2B-3E by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 632152-2B-3E by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94C4478
|
Newark | 632152-2B-3E Rohs Compliant: Yes |Carling Technologies 632152-2B-3E RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $9.9600 | Buy Now | |
DISTI #
432-632152-2B-3E-ND
|
DigiKey | SWITCH ROCKER SPST 12A 28V Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3420 | Buy Now | |
DISTI #
691-632152-2B-3E
|
Mouser Electronics | Rocker Switches SP ON-NONE-OFF 12V LED RED I-O VERT RoHS: Compliant | 28 |
|
$5.7800 / $10.1600 | Buy Now | |
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles RoHS: Compliant |
30 In Stock |
|
$2.6900 / $5.7800 | Buy Now | ||
DISTI #
632152-2B-3E
|
TTI | Rocker Switches SP ON-NONE-OFF 12V LED RED I-O VERT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.7000 / $7.2800 | Buy Now | |
DISTI #
000000000000311000
|
Sager | Rocker Switches SP ON-NONE-OFF 12V LED RED I-O VERT Min Qty: 10 | 0 |
|
$2.7500 / $7.1700 | Buy Now | |
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles RoHS: Compliant |
30 In Stock |
|
$2.6900 / $5.7800 | Buy Now |
CAD Models for 632152-2B-3E by Carling Technologies
Part Data Attributes for 632152-2B-3E by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LED COLOUR IS NOT MENTIONED
|
Body Breadth
|
12.83 mm
|
Body Height
|
16 mm
|
Body Length or Diameter
|
20.96 mm
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|