Part Details for 63215200 by Bopla
Overview of 63215200 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63215200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET215F
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 57mm, EUROMAS II, ABS Min Qty: 1 | 10 |
|
$12.6500 / $14.0500 | Buy Now |
Part Details for 63215200
63215200 CAD Models
63215200 Part Data Attributes
|
63215200
Bopla
Buy Now
|
Compare Parts:
63215200
Bopla
|
Samacsys Manufacturer | Bopla |