Part Details for 6323 by Klein Tools Inc
Overview of 6323 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3907
|
Newark | Precision Screwdriver, Torx, T10H, 6.5", Torx Tip Size:T10H, Blade Length:3", Overall Length:6.5", Product Range:- Rohs Compliant: Na |Klein Tools 6323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 | Buy Now |
DISTI #
1742-6323-ND
|
DigiKey | T10H TORX PRECISION SCREWDRIVER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$9.5992 / $11.4000 | Buy Now |
DISTI #
247-6323
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers T10H TORX Precision Screwdriver, 3-Inch Shank | 4 |
|
$7.8900 / $11.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.4900 | Buy Now |